MT60C16T1-BP

Micro Commercial Components (MCC)
833-MT60C16T1-BP
MT60C16T1-BP

Mfr.:

Description:
Thyristor Modules 60 Amp THYRISTOR MODULE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,38 € 47,38 €
39,48 € 394,80 €

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Thyristor Modules
REACH - SVHC:
MT60C16T1
150 mA
- 40 C
+ 125 C
Screw Mount
T1
Bulk
Brand: Micro Commercial Components (MCC)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Holding Current Ih Max: 250 mA
Product: Thyristor Modules
Product Type: Thyristor Modules
Factory Pack Quantity: 10
Subcategory: Discrete and Power Modules
Technology: Si
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541100080

FEATURED PRODUCTS
MICRO COMMERCIAL COMPONENTS (MCC)