MSJP20N65-BP

Micro Commercial Components (MCC)
833-MSJP20N65-BP
MSJP20N65-BP

Mfr.:

Description:
MOSFETs N-Ch 650Vds 30Vgs 20A 60A 151W

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
650 V
20 A
170 mOhms
- 30 V, 30 V
4.5 V
39 nC
- 55 C
+ 150 C
151 W
Enhancement
Bulk
Brand: Micro Commercial Components (MCC)
Configuration: Single
Fall Time: 44 ns
Product Type: MOSFETs
Rise Time: 59 ns
Series: MSJP20N65
Factory Pack Quantity: 10000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 121 ns
Typical Turn-On Delay Time: 15 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Super Junction MosFETs

Micro Commercial Components (MCC) Super Junction MosFETs are designed for primary side applications. The HV MosFETs use a multi-epi process, allowing a better EMI performance. The MCC Super Junction MosFETs feature maximum currents of up to 11A and 20A at RDSon values of 380MΩ and 170mΩ, with voltage up to 650V. The Super Junction MosFETs are available in through-hole (TO-247(20A), TO-220, TO-220F) and surface mount (DFN(11A), DPAK) packages.