MMDT5401HE3-TP

Micro Commercial Components (MCC)
833-MMDT5401HE3-TP
MMDT5401HE3-TP

Mfr.:

Description:
Bipolar Transistors - BJT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Bipolar Transistors - BJT
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
MMDT5401
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

TARIC:
8541210000
CAHTS:
8541210000
USHTS:
8541210075
JPHTS:
854121000
KRHTS:
8541219000
MXHTS:
8541210100
ECCN:
EAR99

MMDT5401HE3 Dual PNP Transistor

Micro Commercial Components (MCC) MMDT5401HE3 Dual PNP Transistor is an AEC-Q101 qualified Bipolar Junction Transistor (BJT) with 200mW power dissipation. This BJT features a -160V collector-base voltage, -150V collector-emitter voltage, -5V emitter-base voltage, -600mA collector current and comes in a SOT-363 package. The MMDT5401HE3 transistor also features a 6pF maximum output capacitance, 100MHz minimum transition frequency, and a -55°C to 150°C operating junction temperature range. This BJT adheres to Moisture Sensitivity Level 1 (MSL 1), and the epoxy meets the UL 94V-0 flammability rating. The MMDT5401HE3 transistor is lead-free, halogen-free, and RoHS-compliant.