MIP15R12P2STN-BP

Micro Commercial Components (MCC)
833-MIP15R12P2STN-BP
MIP15R12P2STN-BP

Mfr.:

Description:
IGBTs

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,33 € 31,33 €
22,45 € 224,50 €

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: IGBTs
Bulk
Brand: Micro Commercial Components (MCC)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: IGBTs
Factory Pack Quantity: 24
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
USHTS:
8541290095

650V & 1200V IGBTs

Micro Commercial Components (MCC) 650V and 1200V IGBTs utilize a Trench-Field Stop technology that delivers superior current conduction capability combined with a low conduction and switching loss. The IGBTs permit paralleling via the positive temperature coefficient. The MCC 650V and 1200V IGBTs are easy to operate and simple on and off. Users have many options with various devices to apply in their application.