MD240C08D2-BP

Micro Commercial Components (MCC)
833-MD240C08D2-BP
MD240C08D2-BP

Mfr.:

Description:
Diode Modules STANDARD RECOVERY POWER MODULES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,49 € 45,49 €
37,57 € 300,56 €

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Diode Modules
RoHS:  
Screw Mount
D2
800 V
1.15 V
- 40 C
+ 150 C
MD240C08D2
Bulk
Brand: Micro Commercial Components (MCC)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Diode Modules
Factory Pack Quantity: 8
Subcategory: Discrete and Power Modules
Technology: Si
Unit Weight: 164 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
USHTS:
8541100080
ECCN:
EAR99