MD200S16NM3-BP

Micro Commercial Components (MCC)
833-MD200S16NM3-BP
MD200S16NM3-BP

Mfr.:

Description:
Bridge Rectifiers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,64 € 48,64 €
34,39 € 412,68 €

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Bridge Rectifiers
Three Phase Bridge
Screw Mount
Screw
NM3
300 A
1.6 kV
1.45 V
2.24 kA
- 40 C
+ 150 C
72.5 mm
54.5 mm
30.5 mm
MD200S16NM3
Bulk
Brand: Micro Commercial Components (MCC)
Country of Assembly: TH
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: Bridge Rectifiers
Factory Pack Quantity: 6
Subcategory: Diodes & Rectifiers
Technology: Si
Vr - Reverse Voltage: 1.6 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99