MD165C16D2-BP

833-MD165C16D2-BP
MD165C16D2-BP

Mfr.:

Description:
Diode Modules 165A, 1600V Power Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Diode Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
REACH - SVHC:
Screw Mount
D2
1.6 kV
Series Connection - 2 Diodes
1.2 V
- 40 C
+ 150 C
MD165C16D2
Bulk
Brand: Micro Commercial Components (MCC)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Diode Modules
Factory Pack Quantity: 8
Subcategory: Discrete and Power Modules
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

TARIC:
8541100000
USHTS:
8541100080