MCU2D8N04YHQ-TP

Micro Commercial Components (MCC)
833-MCU2D8N04YHQ-TP
MCU2D8N04YHQ-TP

Mfr.:

Description:
MOSFETs N-CHANNEL MOSFET,DPAK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
40 V
160 A
2.8 mOhms
- 20 V, 20 V
4 V
42 nC
- 55 C
+ 175 C
125 W
Enhancement
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Configuration: Single
Fall Time: 12 ns
Product Type: MOSFETs
Rise Time: 209 ns
Series: MCU2D8N04YHQ
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: Split Gate Trench MOSFET
Typical Turn-Off Delay Time: 25 ns
Typical Turn-On Delay Time: 20 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99

MCB2D & MCU2D 40V N-channel MOSFETs

Micro Commercial Components (MCC) MCB2D and MCU2D 40V N-channel MOSFETs leverage Split-Gate Trench (SGT) technology and full AEC-Q101 qualification in compact packages. These MOSFETs feature a high-density cell design with 2.8mΩ low on-resistance, ensuring efficient power management in a diverse range of automotive systems. The MCB2D and MCU2D MOSFETs come in DPAK and D2PAK high-power density packages for a seamless upgrade path with minimal changes for integration into current designs. In addition to outstanding performance in harsh conditions, these components can operate at junction temperatures of up to 175°C. The MCB2D and MCU2D MOSFETs are designed to deliver exceptional reliability for demanding automotive applications. Other typical applications include battery management systems and electric water pumps.