MCU018N06L-TP

Micro Commercial Components (MCC)
833-MCU018N06L-TP
MCU018N06L-TP

Mfr.:

Description:
MOSFETs P-CHANNEL MOSFET,DPAK

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.806

Stock:
4.806 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,705 € 0,71 €
0,436 € 4,36 €
0,283 € 28,30 €
0,216 € 108,00 €
0,194 € 194,00 €
Full Reel (Order in multiples of 2500)
0,179 € 447,50 €
0,149 € 745,00 €

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: MOSFETs
Si
SMD/SMT
TO-252-3
N-Channel
60 V
32 A
18 mOhms
- 20 V, 20 V
2.5 V
39 nC
- 55 C
+ 150 C
41 W
Enhancement
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Fall Time: 30 ns
Product Type: MOSFETs
Rise Time: 49 ns
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 27 ns
Typical Turn-On Delay Time: 7.4 na
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

N-Channel MOSFETS

Micro Commercial Components (MCC) N-Channel Medium Power and Small Signal MOSFETs have a low on-Resistance (RDS) range of 0.012Ω to 8Ω and a high voltage version of up to 800V. These rugged and reliable MOSFETs are available in a wide range of surface-mount packages, including SOT, DFN, SOP, and Dpak. MCC N-Channel MOSFETs The N-Channel Medium Power and Small Signal MOSFETs have an operating temperature range from -55°C to 150°C or 175°C.