MCTL270N04Y-TP

Micro Commercial Components (MCC)
833-MCTL270N04Y-TP
MCTL270N04Y-TP

Mfr.:

Description:
MOSFETs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Si
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Product Type: MOSFETs
Series: MCTL270N04Y
Factory Pack Quantity: 2000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCTL High-Power N-Channel MOSFETs

Micro Commercial Components (MCC) MCTL High-Power N-Channel MOSFETs are designed based on the Split-Gate Trench (SGT) technology and are 30% smaller than traditional D-PAK 7-pin options. These MOSFETs withstand currents up to 300A and reduce the need for parallel MOSFETs in high-current applications. The MCTL MOSFETs offer excellent EMI performance, high-power density, high reliability, high voltage, and high-density cell design for low RDS(ON). Typical applications include load switches, welding equipment, PV/solar inverters, DC-DC converters, telecom devices, network security appliances, telecommunications test equipment, and industrial power supplies.