MCTK105N60FH-TP

Micro Commercial Components (MCC)
833-MCTK105N60FH-TP
MCTK105N60FH-TP

Mfr.:

Description:
MOSFETs N-CHANNEL MOSFET, TOLL-8L-KS

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.000

Stock:
2.000 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,15 € 4,15 €
2,76 € 27,60 €
1,96 € 196,00 €
1,85 € 925,00 €
1,75 € 1.750,00 €
Full Reel (Order in multiples of 2000)
1,72 € 3.440,00 €

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TOLL-8
N-Channel
1 Channel
600 V
17.5 A
105 mOhms
- 30 V, 30 V
5 V
57 nC
- 55 C
+ 150 C
107 W
Enhancement
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Fall Time: 22 ns
Product Type: MOSFETs
Rise Time: 35 ns
Factory Pack Quantity: 2000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 65 ns
Typical Turn-On Delay Time: 100 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
USHTS:
8541290065
ECCN:
EAR99

600V N-Channel Super Junction Power MOSFETs

Micro Commercial Components (MCC)  600V N-Channel Super Junction Power MOSFETs offer low on-resistance, low conduction loss and soft switching. These MOSFETs are designed with  an integrated fast reverse recovery diode. The 600V power MOSFETs feature ultra-low  gate charge and low impedance. These MOSFETs also meet the epoxy UL 94V-0 flammability rating. The 600V power MOSFETs are lead and halogen-free and are RoHS compliant. Typical applications include AC-DC converters, motor drives, LED drivers, charging adaptors, power management systems, solar micro-inverters and Energy Storage Systems (ESS).