MCQ4503A-TP

833-MCQ4503A-TP
MCQ4503A-TP

Mfr.:

Description:
MOSFETs N&P Ch Enh FET 30Vds 20Vgs 2.0W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
SMD/SMT
SOP-8
N-Channel, P-Channel
2 Channel
30 V
5 A, 6.5 A
30 mOhms, 60 mOhms
- 20 V, 20 V
1.2 V, 1 V
5.2 nC, 9.2 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
Brand: Micro Commercial Components (MCC)
Configuration: Dual
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 3.5 ns, 7 ns
Forward Transconductance - Min: 4 S
Product Type: MOSFETs
Rise Time: 2.5 ns, 5.5 ns
Series: MCQ4503A
Factory Pack Quantity: 28000
Subcategory: Transistors
Transistor Type: 1 N-Channel, 1 P-Channel
Typical Turn-Off Delay Time: 14.5 ns, 19 ns
Typical Turn-On Delay Time: 4.5 ns, 7.5 ns
Unit Weight: 83 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99