MCQ4459-TP

833-MCQ4459-TP
MCQ4459-TP

Mfr.:

Description:
MOSFETs P-CHANNEL MOSFET

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
SMD/SMT
SOP-8
P-Channel
1 Channel
30 V
6.5 A
26 mOhms
- 20 V, 20 V
2.4 V
11 nC
- 55 C
+ 150 C
1.4 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Micro Commercial Components (MCC)
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 7 ns
Forward Transconductance - Min: 6 S
Moisture Sensitive: Yes
Product Type: MOSFETs
Rise Time: 5.5 ns
Series: P-Channel Polarity
Factory Pack Quantity: 4000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 19 ns
Typical Turn-On Delay Time: 7.5 ns
Unit Weight: 83 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541290000
CAHTS:
8541100030
USHTS:
8541290065
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99