MCP70N15YA-BP

Micro Commercial Components (MCC)
833-MCP70N15YA-BP
MCP70N15YA-BP

Mfr.:

Description:
MOSFETs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
Through Hole
TO-220AB-3
N-Channel
1 Channel
150 V
70 A
21 mOhms
- 20 V, 20 V
5 V
38 nC
- 55 C
+ 175 C
136 W
Enhancement
Bulk
Brand: Micro Commercial Components (MCC)
Configuration: Single
Fall Time: 6.6 ns
Product Type: MOSFETs
Rise Time: 59.8 ns
Series: MCP70N15YA
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 23.3 ns
Typical Turn-On Delay Time: 12.7 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCP70N N-Channel MOSFETs

Micro Commercial Components (MCC) MCP70N N-Channel MOSFETs feature Split Gate Trench MOSFET technology for superior performance. The MCC MCP70N MOSFETs are Halogen-free and recognized as a "Green" device. The epoxy used in the device's construction meets the stringent UL 94V-0 flammability rating. Additionally, the devices feature a lead-free finish, making them RoHS compliant (designated by the "P" suffix in the ordering information).