MCM1216-TP

833-MCM1216-TP
MCM1216-TP

Mfr.:

Description:
MOSFETs 16A,12V,P Channel Mosfet

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Si
SMD/SMT
DFN-2020-6
P-Channel
1 Channel
12 V
16 A
27 mOhms
- 8 V, 8 V
1 V
60 nC
- 55 C
+ 150 C
18 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Micro Commercial Components (MCC)
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Forward Transconductance - Min: 40 S
Product Type: MOSFETs
Series: TrenchFET
Factory Pack Quantity: 60000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Unit Weight: 6,750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541290000
CAHTS:
8541100090
USHTS:
8541290065
JPHTS:
854110090
KRHTS:
8541299000
MXHTS:
8541100101
ECCN:
EAR99