MCM1208-TP

833-MCM1208-TP
MCM1208-TP

Mfr.:

Description:
MOSFETs 8A,12V,P Channel Mosfet

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
SMD/SMT
DFN-2020-6
P-Channel
1 Channel
12 V
8 A
150 mOhms
- 8 V, 8 V
1 V
14 nC
- 55 C
+ 150 C
Enhancement
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 20 ns
Forward Transconductance - Min: 18 S
Product Type: MOSFETs
Rise Time: 24 ns
Series: TrenchFET
Factory Pack Quantity: 60000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 45 ns
Typical Turn-On Delay Time: 26 ns
Unit Weight: 6,750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541290000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99