MCG35N04HE3-TP

Micro Commercial Components (MCC)
833-MCG35N04HE3-TP
MCG35N04HE3-TP

Mfr.:

Description:
MOSFETs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
SMD/SMT
N-Channel
1 Channel
40 V
35 A
7.2 mOhms
- 20 V, 20 V
1.5 V
23 nC
- 55 C
+ 150 C
40 W
Enhancement
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Moisture Sensitive: Yes
Product Type: MOSFETs
Series: MCG35N04
Factory Pack Quantity: 5000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AEC-Q101 40V-100V Trench MOSFETs

Micro Commercial Components (MCC) AEC-Q101 40V-100V Trench MOSFETs are N-channel and P-channel power MOSFETs that are PPAP capable. These Trench MOSFETs come in trench and split-gate trench MOSFET technologies that provide flexibility. The trench and split gate MOSFETs support high-voltage, including auto power supplies, DC-DC converters, and electric field distribution. These MOSFETs feature Low RDS(on) to minimize conduction losses, and low capacitance reduces driver loss. The AEC-Q101 qualified MOSFETs are halogen-free, RoHS compliant, and meet UL 94V-0 flammability rating. These MOSFETs are ideal for battery charging, Battery Management Systems (BMS), automotive lighting, Electric Power Steering (EPS), DC-DC converters, high voltage protection, and motor controls.