MCG020N03L-TP

833-MCG020N03L-TP
MCG020N03L-TP

Mfr.:

Description:
MOSFETs N-CHANNEL MOSFET,DFN3333-D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
SMD/SMT
DFN-3333-D-8
N-Channel
2 Channel
30 V
21 A
20 mOhms
- 20 V, 20 V
2.2 V
8.3 nC
- 55 C
+ 150 C
15 W
Enhancement
Reel
Brand: Micro Commercial Components (MCC)
Configuration: Dual
Fall Time: 3 ns
Product Type: MOSFETs
Rise Time: 31 ns
Series: MCG020N03L
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: Trench LV MOSFET
Typical Turn-Off Delay Time: 13 ns
Typical Turn-On Delay Time: 5 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.