MCBS260N10YHE3-TP

Micro Commercial Components (MCC)
833-MCBS260N10YHE3
MCBS260N10YHE3-TP

Mfr.:

Description:
MOSFETs N-CHANNEL MOSFET,TO-263-7

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
SMD/SMT
TO-263-7
N-Channel
1 Channel
100 V
260 A
1.8 mOhms
- 20 V, 20 V
4 V
161 nC
- 55 C
+ 150 C
375 W
Enhancement
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Configuration: Single
Fall Time: 123.7 ns
Product Type: MOSFETs
Rise Time: 174.5 ns
Series: MCBS260N10YHE3
Factory Pack Quantity: 8000
Subcategory: Transistors
Transistor Type: Split Gate Trench MOSFET
Typical Turn-Off Delay Time: 109 ns
Typical Turn-On Delay Time: 41 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCBS High-Current Industrial-Strength MOSFETs

Micro Commercial Components (MCC) MCBS High-Current Industrial-Strength MOSFETs are N-channel MOSFETs that power industrial designs with a combination of productivity and sustainability. Available in 100V and 40V options in a TO-263-7 package, the MCBS2x components are made to handle the high-temperature, high-power demands of diverse industrial equipment and systems. These MOSFETs deliver reliable performance in junction temperatures of up to +175°C with a low profile, sub 2mΩ RDS(on), and split-gate trench (SGT) technology. Additional engineer-friendly features include a continuous drain current of over 200A, excellent heat dissipation, high current density, and an eco-friendly design.

MCBS260N10YHE3 Power MOSFET

Micro Commercial Components (MCC) MCBS260N10YHE3 Power MOSFET is a 100V, AEC-Q101-qualified auto-grade MOSFET with enhanced robustness. This MOSFET is designed with Split Gate Trench MOSFET technology, which improves RDS(on) of 1.8mΩ and delivers high power density in a compact D2PAK-7L (TO-263-7) package. The MCBS260N10YHE3 power MOSFET operates at -55°C to 175°C temperature range. The superior thermal properties ensure minimized losses and effectively dissipate heat amid high thermal loads. This MCBS260N10YHE3 MOSFET is ideal for battery management systems, motor drives, electric power steering, seat controls, lighting controls, electric water pumps, and DC-DC converters.

Battery Management System (BMS)

MCC Battery Management System (BMS) Solutions deliver the precision, safety, and efficiency required to support today’s electric vehicles (EVs). As EV adoption accelerates and battery performance becomes a critical differentiator, MCC components enable smarter energy control, longer battery life, and reliable system operation under demanding real-world conditions.

Electric Power Steering (EPS) Solutions

MCC Electric Power Steering (EPS) Solutions support today’s vehicle systems with components engineered for precise control, safety, and comfort. As vehicles evolve to include advanced driver assistance systems (ADAS) and electrification, EPS remains critical, enhancing maneuverability, enabling features like lane keeping and automated parking, and supporting EV architectures.

Automotive Front & Rear LED Lighting Solutions

MCC Automotive Front and Rear LED Lighting Solutions provide the efficiency, durability, and thermal stability required for modern exterior automotive lighting systems. As the industry transitions from traditional halogen and xenon technologies to LEDs, MCC supports this shift with high-performance discrete components that meet the demands of visibility, safety, and design flexibility across all vehicle platforms.

Auto Seat Control Solutions

MCC Auto Seat Control Solutions delivers the compact, efficient, and robust performance needed to power modern vehicle seating systems. As comfort, safety, and personalization become essential features in both traditional and electric vehicles, MCC’s discrete components help enable responsive seat adjustments, thermal management, and integrated sensor feedback, all while meeting the strict demands of automotive environments.