MCB70N15YHE3-TP

Micro Commercial Components (MCC)
833-MCB70N15YHE3-TP
MCB70N15YHE3-TP

Mfr.:

Description:
MOSFETs N-CHANNEL MOSFET,D2-PAK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Si
SMD/SMT
D2PAK-4
N-Channel
1 Channel
150 V
70 A
17 mOhms
- 20 V, 20 V
4 V
40 nC
- 55 C
+ 175 C
180 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Micro Commercial Components (MCC)
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 13 ns
Product Type: MOSFETs
Rise Time: 14 ns
Series: MCB70N15YHE3
Factory Pack Quantity: 800
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 29 ns
Typical Turn-On Delay Time: 15 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

MCB70N15YHE3 AEC-Q101 Qualified N-Channel MOSFET

Micro Commercial Components (MCC) MCB70N15YHE3 AEC-Q101 Qualified N-Channel MOSFET utilizes split gate trench MOSFET technology for automotive and industrial applications. Expertly engineered for high-power applications, this durable and capable component ensures efficiency and reliability in a versatile D2PAK package. Robust construction and a low junction-to-case thermal resistance deliver excellent thermal properties and operating junction capabilities up to +175°C. The Green MCB70N15YHE3 features a 150V maximum drain-source voltage, a ±20V maximum gate-source voltage, and 180W maximum total power dissipation.

Battery Management System (BMS)

MCC Battery Management System (BMS) Solutions deliver the precision, safety, and efficiency required to support today’s electric vehicles (EVs). As EV adoption accelerates and battery performance becomes a critical differentiator, MCC components enable smarter energy control, longer battery life, and reliable system operation under demanding real-world conditions.

Automotive Front & Rear LED Lighting Solutions

MCC Automotive Front and Rear LED Lighting Solutions provide the efficiency, durability, and thermal stability required for modern exterior automotive lighting systems. As the industry transitions from traditional halogen and xenon technologies to LEDs, MCC supports this shift with high-performance discrete components that meet the demands of visibility, safety, and design flexibility across all vehicle platforms.