MCB2D8N04YHQ-TP

Micro Commercial Components (MCC)
833-MCB2D8N04YHQ-TP
MCB2D8N04YHQ-TP

Mfr.:

Description:
MOSFETs N-CHANNEL MOSFET,D2-PAK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Si
SMD/SMT
D2PAK-3
N-Channel
1 Channel
40 V
164 A
2.8 mOhms
- 20 V, 20 V
4 V
42 nC
- 55 C
+ 175 C
136 W
Enhancement
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 12 ns
Product Type: MOSFETs
Rise Time: 209 ns
Series: MCB2D8N04YHQ
Factory Pack Quantity: 1600
Subcategory: Transistors
Transistor Type: Split Gate Trench MOSFET
Typical Turn-Off Delay Time: 25 ns
Typical Turn-On Delay Time: 20 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

TARIC:
8541290000
USHTS:
8541290065
ECCN:
EAR99