MCB220N15Y-TP

Micro Commercial Components (MCC)
833-MCB220N15Y-TP
MCB220N15Y-TP

Mfr.:

Description:
MOSFETs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Si
SMD/SMT
D2PAK-3
N-Channel
1 Channel
150 V
220 A
6.5 mOhms
- 20 V, 20 V
4 V
155 nC
- 55 C
+ 150 C
312.5 W
Enhancement
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Configuration: Single
Fall Time: 16 ns
Product Type: MOSFETs
Rise Time: 259 ns
Series: MCB220N15Y
Factory Pack Quantity: 8000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 65 ns
Typical Turn-On Delay Time: 30 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

150V/200V N-Channel Power MOSFETs

Micro Commercial Components (MCC) 150V/200V N-Channel Power MOSFETs are designed for harsh environments and operate at 150Vds and 200Vds drain-source breakdown voltage. These MOSFETs deliver exceptional thermal performance and robust power handling for various industrial and consumer devices. The 150V/200V N-channel power MOSFETs feature optimal performance and efficiency, including low RDS(on), high power density, and leverage Split-Gate Trench (SGT) technology. These power MOSFETs are halogen-free, meet UL 94V-0 flammability rating, and are lead-free/RoHS compliant. The 150V/200V N-channel power MOSFETs are available in D2PAK and TOLL packages that enhance durability and operation. These N-channel power MOSFETs are ideal for industrial, consumer electronics, and computing applications.