MCACL320N04YQ-TP

Micro Commercial Components (MCC)
833-MCACL320N04YQ-TP
MCACL320N04YQ-TP

Mfr.:

Description:
MOSFETs
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
22 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
1,92 € 9.600,00 €

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: MOSFETs
RoHS:  
Si
Reel
Brand: Micro Commercial Components (MCC)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: MOSFETs
Series: MCACL320N04YQ
Factory Pack Quantity: 5000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000

Battery Management System (BMS) for EVs

Micro Commercial Components (MCC) Battery Management Systems (BMS) analyze the voltage, temperature, current, and battery in real-time for Electrical Vehicles (EVs). These devices optimize performance to prolong the battery's life and help drivers enhance safety while maximizing the driving range on a battery's charge. The BMS alerts the drivers/operators of issues and malfunctions and reports the battery's State Of Charge (SOC) and State Of Health (SOH). Protection features include overcharge, over-discharge, thermal runaway protection, and short-circuit. These BMS are automotive-grade AEC-Q101 qualified and meet ISO 26262 standards.