MCACD60N06Y-TP

833-MCACD60N06Y-TP
MCACD60N06Y-TP

Mfr.:

Description:
MOSFETs DUAL N-CHANNEL MOSFET,PDFN5060-8D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
SMD/SMT
DFN-5060-8
N-Channel
1 Channel
60 V
60 A
6.5 mOhms
- 20 V, 20 V
2.5 V
34.5 nC
- 55 C
+ 175 C
50 W
Enhancement
Reel
Brand: Micro Commercial Components (MCC)
Configuration: Dual
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 12.4 ns
Product Type: MOSFETs
Rise Time: 10.6 ns
Series: MCACD60N06Y
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 29.5 ns
Typical Turn-On Delay Time: 8.9 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

TARIC:
8541290000