MCAC80N10Y-TP

Micro Commercial Components (MCC)
833-MCAC80N10Y-TP
MCAC80N10Y-TP

Mfr.:

Description:
MOSFETs N-Ch 100Vds 20Vgs 80A 150A 85W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,787 € 3.935,00 €

Similar Product

Micro Commercial Components (MCC) MCAC90N10Y-TP
Micro Commercial Components (MCC)
MOSFETs N-CHANNEL MOSFET, DFN5060

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DFN-5060-8
N-Channel
1 Channel
100 V
80 A
4.3 mOhms
- 20 V, 20 V
3 V
101.6 nC
- 55 C
+ 150 C
85 W
Enhancement
Reel
Brand: Micro Commercial Components (MCC)
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 20.1 ns
Product Type: MOSFETs
Rise Time: 7.5 ns
Series: MCAC80N10Y
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 81.9 ns
Typical Turn-On Delay Time: 28.2 ns
Unit Weight: 87,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99

Medium Power MOSFETs

MCC Medium Power MOSFETs feature advanced trench MOSFET technology and are housed in small packages to save on board space. The MOSFETs have an ultralow on-resistance with a low gate charge and meet UL 94V-0 flammability ratings. Halogen-free versions are available upon request by adding suffix "-HF".