MC7805CT-BP

Micro Commercial Components (MCC)
833-MC7805CT-BP
MC7805CT-BP

Mfr.:

Description:
Linear Voltage Regulators Three-Terminal Positive Voltage Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.771

Stock:
4.771 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,645 € 0,65 €
0,462 € 4,62 €
0,388 € 9,70 €
0,365 € 36,50 €
0,325 € 81,25 €
0,313 € 313,00 €
0,30 € 3.000,00 €

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Linear Voltage Regulators
RoHS:  
REACH - SVHC:
MC7805CT
Through Hole
TO-220-3
1 Output
Positive
5 V
1.5 A
Fixed
7 V
30 V
- 20 C
+ 125 C
5 mA
Bulk
Brand: Micro Commercial Components (MCC)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Line Regulation: 4 mV
Load Regulation: 9 mV
Pd - Power Dissipation: 15 W
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 78 dB
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Unit Weight: 2,240 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
CNHTS:
8542399000
CAHTS:
8541210000
USHTS:
8541290065
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99

FEATURED PRODUCTS
MICRO COMMERCIAL COMPONENTS (MCC)