MC6225K3-3.3-TP

Micro Commercial Components (MCC)
833-MC6225K3-3.3-TP
MC6225K3-3.3-TP

Mfr.:

Description:
LDO Voltage Regulators Voltage Regulators

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 15000   Multiples: 15000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 15000)
0,079 € 1.185,00 €

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-3L
1 Output
Positive
50 uA
1.8 V
6 V
80 dB
Fixed
- 40 C
+ 125 C
50 mV
MC6225K3
Reel
Brand: Micro Commercial Components (MCC)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Line Regulation: 0.01 %/V
Load Regulation: 1 mV
Operating Supply Current: 50 uA
Output Voltage Range: 3.234 V to 3.366 V
Pd - Power Dissipation: 380 mW
Product: Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 15000
Subcategory: PMIC - Power Management ICs
Type: Low Noise CMOS with High Ripple Rejection
Voltage Regulation Accuracy: 2 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

FEATURED PRODUCTS
MICRO COMMERCIAL COMPONENTS (MCC)