MC3541-TP

833-MC3541-TP
MC3541-TP

Mfr.:

Description:
MOSFETs N-Ch FET 30Vds 20Vgs 100mA 150mW 9pF

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
SMD/SMT
SOT-723-3
N-Channel
1 Channel
30 V
100 mA
8 Ohms
- 20 V, 20 V
800 mV
- 55 C
+ 150 C
150 mW
Reel
Cut Tape
MouseReel
Brand: Micro Commercial Components (MCC)
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 80 ns
Forward Transconductance - Min: 20 mS
Product Type: MOSFETs
Rise Time: 35 ns
Series: MC3541
Factory Pack Quantity: 200000
Subcategory: Transistors
Transistor Type: 1 N- Channel
Typical Turn-Off Delay Time: 80 ns
Typical Turn-On Delay Time: 15 ns
Unit Weight: 1,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541210000
USHTS:
8541210095
ECCN:
EAR99