MBRB20150CT-TP

833-MBRB20150CT-TP
MBRB20150CT-TP

Mfr.:

Description:
Schottky Diodes & Rectifiers 20A 150Vr 105Vrms 150V 130A 0.80Vf

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Schottky Diodes & Rectifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
REACH - SVHC:
Schottky Rectifiers
SMD/SMT
D2PAK-2 (TO-263-2)
Si
20 A
150 V
900 mV
10 uA
MBRB20150CT
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 800
Subcategory: Diodes & Rectifiers
Unit Weight: 1,404 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

TARIC:
8541100000
USHTS:
8541100080
ECCN:
EAR99