GS1K-LTP

Micro Commercial Components (MCC)
833-GS1K-LTP
GS1K-LTP

Mfr.:

Description:
Rectifiers 800V,1A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Rectifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
SMD/SMT
DO-214AC
800 V
1 A
Standard Recovery Rectifier
Single
1 V
30 A
10 uA
2 us
- 55 C
+ 150 C
GS1K
Reel
Cut Tape
MouseReel
Brand: Micro Commercial Components (MCC)
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 7500
Subcategory: Diodes & Rectifiers
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GS1x-LTP Silicon Rectifiers

Micro Commercial Components GS1x-LTP Silicon Rectifiers feature low thermal resistance and a moisture sensitivity level of 1. These Micro Commercial Components GS1x-LTP Silicon Rectifiers offer a forward continuous current of 1A and a reverse voltage ranging from 400 to 1000V. Their epoxy meets the UL 94 V-0 flammability rating, they have a lead free finish, and high temperature soldering at 260°C can be used on them at 10 second terminals. The "P" suffix designates RoHS compliance.