GBL4005-BPC01

833-GBL4005-BPC01
GBL4005-BPC01

Mfr.:

Description:
Bridge Rectifiers 4A GLASS PASSIVATED BRIDGE RECTIFIER

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Bridge Rectifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
REACH - SVHC:
Single Phase Bridge
Through Hole
Solder Pin
GBL-4
4 A
50 V
1 V
150 A
- 55 C
+ 150 C
21.2 mm
4 mm
11.5 mm
GBL4005
Bulk
Brand: Micro Commercial Components (MCC)
Ir - Reverse Current: 5 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 4400
Subcategory: Diodes & Rectifiers
Technology: Si
Vr - Reverse Voltage: 35 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541100080
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.