GBJA1004-BP

Micro Commercial Components (MCC)
833-GBJA1004-BP
GBJA1004-BP

Mfr.:

Description:
Bridge Rectifiers 400V 280Vrms 400V 10A 150Ifsm 1.1Vf

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,18 € 1,18 €
0,741 € 7,41 €
0,492 € 49,20 €
0,389 € 194,50 €
0,335 € 335,00 €
0,324 € 486,00 €
0,309 € 1.390,50 €

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Bridge Rectifiers
REACH - SVHC:
Single Phase Bridge
Through Hole
Solder Pin
JA-4
10 A
400 V
1.1 V
150 A
- 55 C
+ 150 C
29.3 mm
4.9 mm
14.8 mm
GBJA1004
Bulk
Brand: Micro Commercial Components (MCC)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Ir - Reverse Current: 10 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 1500
Subcategory: Diodes & Rectifiers
Technology: Si
Vr - Reverse Voltage: 280 V
Unit Weight: 4,323 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541100080

GBJAxx Glass Low Profile Bridge Rectifiers

Micro Commercial Components GBJAxx Low Profile Bridge Rectifiers are available with average forward current ratings from 10A to 20A with peak reverse voltages from 50V to 1000V. Each of these bridge rectifiers offer a low forward voltage drop, high current capability and are ideal for printed circuit boards. The epoxy meets UL94 V-0 flammability rating, the terminals have a lead-free finish, and the components are all RoHS compliant. All devices are UL Recognized (File# E165989).