FSM27HL-TP

Micro Commercial Components (MCC)
833-FSM27HL-TP
FSM27HL-TP

Mfr.:

Description:
Rectifiers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,275 € 0,28 €
0,188 € 1,88 €
0,12 € 12,00 €
0,074 € 37,00 €
0,058 € 58,00 €
Full Reel (Order in multiples of 2500)
0,046 € 115,00 €
0,039 € 195,00 €
0,034 € 340,00 €
0,033 € 825,00 €

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Rectifiers
SMD/SMT
SOD-123HL-2
1 kV
2 A
Fast Recovery Rectifiers
Single
1.3 V
50 A
5 uA
500 ns
- 55 C
+ 150 C
FSM27HL
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0