FMMT306PX-TP

833-FMMT306PX-TP
FMMT306PX-TP

Mfr.:

Description:
Bipolar Transistors - BJT TRANSISTORS,SOT-89

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Bipolar Transistors - BJT
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
SMD/SMT
SOT-89-4
PNP
Single
100 V
100 V
5 V
300 mV
500 mW, 2.5 W
100 MHz
- 55 C
+ 150 C
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Continuous Collector Current: 3.7 A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
DC Collector/Base Gain hFE Min: 25 at 4 A, 2 V
DC Current Gain hFE Max: 200 at 500 mA, 2 V
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 1000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

TARIC:
8541210000
USHTS:
8541210095
ECCN:
EAR99