ESDSBLC2424P5-TP

833-ESDSBLC2424P5-TP
ESDSBLC2424P5-TP

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes ESD 24V,DFN2510-10

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: ESD Protection Diodes / TVS Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Unidirectional
24 V
SMD/SMT
25 V
26.5 V
DFN2510-10
5 A
160 W
30 kV
30 kV
- 55 C
+ 125 C
Reel
Brand: Micro Commercial Components (MCC)
Factory Pack Quantity: 30000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.