ESDL5V0T2B-TP

833-ESDL5V0T2B-TP
ESDL5V0T2B-TP

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 28W 8kV 2A ESD Protection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: ESD Protection Diodes / TVS Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Bidirectional
2 Channel
5 V
SMD/SMT
14 V
9.5 V
SC-59-3 (SOT-23-3)
2 A
28 W
8 kV
15 kV
- 55 C
+ 125 C
ESDL5V0T2B
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.