ESD36VLHE3-TP

Micro Commercial Components (MCC)
833-ESD36VLHE3-TP
ESD36VLHE3-TP

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes ESD,36V,DFN1006-2L

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.680

Stock:
9.680 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,215 € 0,22 €
0,143 € 1,43 €
0,103 € 10,30 €
0,093 € 46,50 €
0,071 € 71,00 €
0,067 € 167,50 €
0,058 € 290,00 €
Full Reel (Order in multiples of 10000)
0,048 € 480,00 €
0,045 € 900,00 €

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
36 V
SMD/SMT
72 V
48 V
DFN-2
2.5 A
200 W
8 kV
8 kV
- 55 C
+ 150 C
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: ESD Suppressors
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 1.1 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

Infotainment System Solutions

MCC Infotainment System Solutions supports the growing complexity of in-vehicle entertainment and connectivity platforms by delivering high-reliability components engineered for performance, protection, and compact integration. As vehicle cabins become more digital, with interactive displays, streaming apps, and smart connectivity, MCC enables seamless, safe, and responsive user experiences through advanced circuit protection and power management solutions.

Battery Management System (BMS)

MCC Battery Management System (BMS) Solutions deliver the precision, safety, and efficiency required to support today’s electric vehicles (EVs). As EV adoption accelerates and battery performance becomes a critical differentiator, MCC components enable smarter energy control, longer battery life, and reliable system operation under demanding real-world conditions.

ESD36Vx High-Voltage ESD Diodes

Micro Commercial Components (MCC)  ESD36Vx High-Voltage ESD Diodes are designed to protect devices from electrostatic discharge and lightning strikes. These diodes deliver maximum versatility with a peak reverse working voltage (VRWM) of 36V. The ESD36Vx diodes operate within the -55°C to 150°C temperature range. These diodes comply with RoHS and Moisture Sensitivity Level 1 (MSL 1) standards. These diodes are ideal for consumers, electronics, industrial controls, automotive systems and telecommunications applications.