ER5G-TP

Micro Commercial Components (MCC)
833-ER5G-TP
ER5G-TP

Mfr.:

Description:
Rectifiers 5A SUPER FAST RECOVERY SILICON RECTIFIER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.026

Stock:
1.026 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,722 € 0,72 €
0,444 € 4,44 €
0,292 € 29,20 €
0,23 € 115,00 €
0,196 € 196,00 €
Full Reel (Order in multiples of 3000)
0,172 € 516,00 €
0,163 € 978,00 €
0,157 € 1.413,00 €
0,152 € 3.648,00 €

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
SMD/SMT
400 V
5 A
Super Fast Recovery Rectifier
Single
1.3 V
175 A
5 uA
35 ns
- 55 C
+ 150 C
ER5G
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Unit Weight: 213 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541100000
USHTS:
8541100080
ECCN:
EAR99