DTA114EL3-TP

833-DTA114EL3-TP
DTA114EL3-TP

Mfr.:

Description:
Digital Transistors DIGITAL TRANSISTOR PNP DFN1006-3

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Digital Transistors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Single
PNP
10 kOhms
1.0
SMD/SMT
DFN-3
30
145 MHz
150 mW
- 55 C
+ 150 C
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Channel Mode: Enhancement
Operating Temperature Range: - 55 C to + 150 C
Output Voltage: - 200 mV
Product Type: Digital Transistors
Factory Pack Quantity: 10000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8541210000
USHTS:
8541210075
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.