DFLZ24-TP

Micro Commercial Components (MCC)
833-DFLZ24-TP
DFLZ24-TP

Mfr.:

Description:
Zener Diodes 1W, 25mA, 24.0V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Zener Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
24 V
SMD/SMT
SOD-123-2
1 W
5 %
1 uA
15 Ohms
- 55 C
+ 150 C
Single
25 mA
Reel
Cut Tape
MouseReel
DFLZ24
Brand: Micro Commercial Components (MCC)
Height: 1.35 mm
Length: 3.1 mm
Product Type: Zener Diodes
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.2 V
Voltage Temperature Coefficient: 0.11 %/C
Width: 1.9 mm
Zener Current: 1 uA
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DFLZ 1W Zener Diodes

Micro Commercial Components DFLZ Zener Diodes feature 1W power dissipation and high surge capability. MCC DFLZ Zener Diodes have a standard VZ tolerance of ±5% and an operating temperature range of -55 to +150ºC. These 6.2V to 39V MCC devices are ideally suited for automatic assembly.