CSPSBULC1V5LB-TP

Micro Commercial Components (MCC)
833-CSPSBULC1V5LB-TP
CSPSBULC1V5LB-TP

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes ESD,1.5V,CSP1006-2

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 49.024

Stock:
49.024 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,198 € 0,20 €
0,133 € 1,33 €
0,065 € 6,50 €
0,054 € 27,00 €
0,038 € 38,00 €
0,033 € 82,50 €
0,031 € 155,00 €
0,026 € 260,00 €
0,025 € 625,00 €
Full Reel (Order in multiples of 50000)
0,025 € 1.250,00 €

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
1.5 V
SMD/SMT
2.9 V
4.5 V
0402 (1006 metric)
4 A
13 W
12 kV
15 kV
- 55 C
+ 125 C
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product: TVS Diodes
Factory Pack Quantity: 50000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

Ultra-Low Capacitance ESD Diodes

Micro Commercial Components (MCC) Ultra-Low Capacitance ESD Diodes feature 2.9V clamping voltage and 0.2pF ultra-low capacitance for shielding sensitive devices from harmful ESD. The low clamping voltage provides efficient protection without compromising signal quality, and ultra-low capacitance is ideal for minimizing signal distortion in high-speed applications. These diodes are designed to avoid compromising signal integrity while preventing damage from electrostatic discharge. The ultra-low capacitance ESD diodes also feature impressive IEC 6100-4-2 ratings for ESD immunity of up to ±15kV for air and ±12kV for contact discharge. These diodes offer bidirectional protection against ESD events in both directions, making them suitable for a variety of circuit designs. Applications include high-speed data transfer, DisplayPort, HDMI, smartphones, tablets, and laptops.