CSPSBULC1V5AE-TP

Micro Commercial Components (MCC)
833-CSPSBULC1V5AE-TP
CSPSBULC1V5AE-TP

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes ESD,1.5V,CSP0201

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: ESD Protection Diodes / TVS Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Bidirectional
1 Channel
1.5 V
SMD/SMT
2.9 V
4.5 V
0201 (0603 metric)
4 A
13 W
12 kV
15 kV
- 55 C
+ 125 C
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Product: TVS Diodes
Factory Pack Quantity: 50000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8541100000
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ultra-Low Capacitance ESD Diodes

Micro Commercial Components (MCC) Ultra-Low Capacitance ESD Diodes feature 2.9V clamping voltage and 0.2pF ultra-low capacitance for shielding sensitive devices from harmful ESD. The low clamping voltage provides efficient protection without compromising signal quality, and ultra-low capacitance is ideal for minimizing signal distortion in high-speed applications. These diodes are designed to avoid compromising signal integrity while preventing damage from electrostatic discharge. The ultra-low capacitance ESD diodes also feature impressive IEC 6100-4-2 ratings for ESD immunity of up to ±15kV for air and ±12kV for contact discharge. These diodes offer bidirectional protection against ESD events in both directions, making them suitable for a variety of circuit designs. Applications include high-speed data transfer, DisplayPort, HDMI, smartphones, tablets, and laptops.