CSPSBSLC24VAE-TP

Micro Commercial Components (MCC)
833-CSPSBSLC24VAE-TP
CSPSBSLC24VAE-TP

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: ESD Protection Diodes / TVS Diodes
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
1 Channel
24 V
SMD/SMT
8 V
26 V
0201 (0603 metric)
5 A
40 W
15 kV
15 kV
- 40 C
+ 125 C
CSPSBSLC24VAE
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Deep Snap-Back ESD Protection Diodes

Micro Commercial Components (MCC) Deep-Snap Back ESD Protection Diodes are designed to deliver excellent protection for high-speed interfaces. These diodes feature 0.5pF typical ultra-low capacitance, 200nA low leakage current, 26V reverse breakdown voltage, and low clamping voltage. The deep-snap diodes comply with Moisture Sensitivity Level 1 (MSL 1), IEC 6100-4-2 (ESD immunity), and IEC 6100-4-5 (lighting) standards. These diodes operate at 24V reverse voltage and -40°C to 125°C temperature range.

Availability

Stock: