CSPSBHC4V8LB-TP

Micro Commercial Components (MCC)
833-CSPSBHC4V8LB-TP
CSPSBHC4V8LB-TP

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes ESD,4.8V,CSP1006-2

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: ESD Protection Diodes / TVS Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Bidirectional
1 Channel
4.8 V
SMD/SMT
12 V
7 V
0402 (1006 metric)
100 A
1.6 kW
30 kV
30 kV
- 55 C
+ 125 C
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: ESD Suppressors
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

CSPx Uni/Bidirectional ESD Diodes

Micro Commercial Components (MCC) CSPx Uni/Bidirectional ESD Diodes feature high-power performance, enhanced density, and heat dissipation within a compact CSP1006-2 package. These diodes provide robust and reliable protection from electrostatic events. The uni/bidirectional ESD diodes offer  peak pulse power from 1350W to 1600W, VRWM between 3.3V and 4.8V voltage, and a low clamping voltage of15V to 16.5V. These diodes withstand air and contact discharges of ±30kV.