BZX584C5V6L-TP

833-BZX584C5V6L-TP
BZX584C5V6L-TP

Mfr.:

Description:
Zener Diodes ZENER DIODES,300mW 5.6V, SOD-523

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Zener Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Zener Diodes
Factory Pack Quantity: 8000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100050

BZX584C 200mW Zener Diodes

Micro Commercial Components (MCC) BZX584C 200mW Zener Diodes are designed to offer improved thermal performance at up to 150°C operating junction temperature. These diodes are housed in a SOD-523 package and are capable of managing power dissipation effectively. The BZX584C diodes feature a 2V to 47V voltage range and Surface-Mount (SMD) mounting type. These diodes are ideal for applications that require voltage regulation and overvoltage protection.