BZT52C30-TP-B014

833-BZT52C30-TP-B014
BZT52C30-TP-B014

Mfr.:

Description:
Zener Diodes

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Zener Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
30 V
SMD/SMT
SOD-123-2
500 mW
100 nA
80 Ohms
- 65 C
+ 150 C
Single
2 mA
Reel
Cut Tape
BZT52C30
Brand: Micro Commercial Components (MCC)
Height: 1.35 mm
If - Forward Current: 10 mA
Length: 2.85 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 900 mV
Voltage Temperature Coefficient: 24.4 mV/C to 29.4 mV/C
Width: 1.7 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100050
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.