BZT52C2V7S-TP

Micro Commercial Components (MCC)
833-BZT52C2V7S-TP
BZT52C2V7S-TP

Mfr.:

Description:
Zener Diodes 200mW 2.7V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Zener Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2.7 V
SMD/SMT
SOD-323-2
200 mW
5 %
75 uA
100 Ohms
- 65 C
+ 150 C
Single
5 mA
Reel
Cut Tape
MouseReel
BZT52C2V7S
Brand: Micro Commercial Components (MCC)
Height: 1 mm
Ir - Reverse Current: 75 uA
Length: 1.8 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Voltage Temperature Coefficient: 0 mV/C
Width: 1.35 mm
Zener Current: 20 uA
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BZT52C 200mW Zener Diodes

Micro Commercial Components (MCC) BZT52C 200mW Zener Diodes are ultra-small devices ideally suited for automated assembly processes. These diodes feature a planar die construction, a lead-free finish, and moisture sensitivity level 1. The epoxy meets UL 94V-0 flammability ratings. MCC BZT52C 200mW Zener Diodes offer a maximum power dissipation of 200mW and an operating junction temperature range of -65°C to +150°C.