BSS138AKDWS-TP

833-BSS138AKDWS-TP
BSS138AKDWS-TP

Mfr.:

Description:
MOSFETs DUAL N-CHANNEL MOSFET,SOT-363S

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Si
SMD/SMT
N-Channel
60 V
220 mA
1.6 Ohms
1.1 V
1.2 nC
- 55 C
+ 150 C
320 mW
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: MOSFETs
Factory Pack Quantity: 3000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

TARIC:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
MXHTS:
8541210100
ECCN:
EAR99