BSS138AHE3-TP

Micro Commercial Components (MCC)
833-BSS138AHE3-TP
BSS138AHE3-TP

Mfr.:

Description:
MOSFETs 50Vds 20Vgs N-Ch FET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
50 V
220 mA
2.5 Ohms
- 20 V, 20 V
1.45 V
1.2 nC
- 55 C
+ 150 C
620 mW
Enhancement
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Micro Commercial Components (MCC)
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: CN
Country of Origin: CN
Fall Time: 8.1 ns
Product Type: MOSFETs
Rise Time: 2.7 ns
Series: BSS138A
Factory Pack Quantity: 3000
Subcategory: Transistors
Typical Turn-Off Delay Time: 11 ns
Typical Turn-On Delay Time: 3 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
MXHTS:
8541210100
ECCN:
EAR99