BCX53-TP

Micro Commercial Components (MCC)
833-BCX53-TP
BCX53-TP

Mfr.:

Description:
Bipolar Transistors - BJT PNP Medium Power Transistors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Bipolar Transistors - BJT
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
SMD/SMT
SOT-89-3
PNP
Single
1 A
80 V
100 V
5 V
500 mV
500 mW
50 MHz
- 55 C
+ 150 C
BCX53
Reel
Cut Tape
MouseReel
Brand: Micro Commercial Components (MCC)
DC Collector/Base Gain hFE Min: 63 at - 150 mA, 2 V
DC Current Gain hFE Max: 250 at - 150 mA, 2 V
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 1000
Subcategory: Transistors
Unit Weight: 45 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
USHTS:
8541210095
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.